
AK-3232 | |
|---|---|
DigiKey Part Number | 4695-AK-3232-ND |
Manufacturer | |
Manufacturer Product Number | AK-3232 |
Description | RS-232/TTL/UART TTL TO SERIAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Artekit Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | TTL to Serial | |
Convert From (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Convert To (Adapter End) | Terminal Block | |
Interface | RS-232, TTL, UART | |
Features | LED Indicator | |
Utilized IC / Part | ST3232B | |
Includes | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.28000 | ¥72.28 |
| 10 | ¥64.10500 | ¥641.05 |
| 25 | ¥61.11800 | ¥1,527.95 |
| 60 | ¥58.39483 | ¥3,503.69 |
| 120 | ¥56.32533 | ¥6,759.04 |
| 300 | ¥53.70377 | ¥16,111.13 |
| 540 | ¥52.08715 | ¥28,127.06 |
| 1,020 | ¥50.39301 | ¥51,400.87 |











