MAX3232E - Level Shifter Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5987

DigiKey Part Number
1528-5987-ND
Manufacturer
Manufacturer Product Number
5987
Description
EVAL BOARD FOR MAX3232E
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MAX3232E - Level Shifter Interface Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Level Shifter
Manufacturer
Adafruit Industries LLC
Embedded
No
Packaging
Bulk
Utilized IC / Part
MAX3232E
Part Status
Active
Primary Attributes
2-Channel (Dual)
Type
Interface
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.67000¥32.67
Manufacturers Standard Package