4689 | ||
---|---|---|
DigiKey Part Number | 1528-4689-ND | |
Manufacturer | ||
Manufacturer Product Number | 4689 | |
Description | ADDRESS LED STRIP RGBW | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Addressable Lighting Neopixel 60 LED Strip Red, Green, Blue, White (RGBW) 1000.00mm L x 10.00mm W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Strip | |
Number of LEDs | 60 | |
Color | Red, Green, Blue, White (RGBW) | |
Controller Type | SK6812 | |
Utilized LED | - | |
Interface | - | |
Mounting Type | - | |
Size / Dimension | 1000.00mm L x 10.00mm W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.18000 | ¥252.18 |