Addressable Lighting Neopixel 144 LED Strip (Black) Serial (Shift Register) Red, Green, Blue (RGB) 1000.00mm L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Addressable Lighting Neopixel 144 LED Strip (Black) Serial (Shift Register) Red, Green, Blue (RGB) 1000.00mm L
Holiday Gift Guide 2019 – Adafruit Neotrellis M4 | Digi-Key Electronics

2970

DigiKey Part Number
1528-1636-ND
Manufacturer
Manufacturer Product Number
2970
Description
ADDRESS LED STRIP SERIAL RGB 1M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Addressable Lighting Neopixel 144 LED Strip (Black) Serial (Shift Register) Red, Green, Blue (RGB) 1000.00mm L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
144
Manufacturer
Adafruit Industries LLC
Color
Red, Green, Blue (RGB)
Series
Utilized LED
SK6812 (3535)
Packaging
Bulk
Interface
Serial (Shift Register)
Part Status
Active
Mounting Type
User Defined
Configuration
Strip (Black)
Size / Dimension
1000.00mm L
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 177
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥413.09000¥413.09
Manufacturers Standard Package