


3869 | |
|---|---|
DigiKey Part Number | 1528-3869-ND |
Manufacturer | |
Manufacturer Product Number | 3869 |
Description | ADDRESS LED STRIP SERIAL RGB 1M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Neopixel 60 LED Strip Serial (Shift Register) Red, Green, Blue (RGB) 1000.00mm L |
Datasheet | Datasheet |
Category | Color Red, Green, Blue (RGB) |
Manufacturer Adafruit Industries LLC | Controller Type WS2811 |
Series | Utilized LED 5050 |
Packaging Bulk | Interface Serial (Shift Register) |
Part Status Active | Mounting Type User Defined |
Configuration Strip | Size / Dimension 1000.00mm L |
Number of LEDs 60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥289.03000 | ¥289.03 |



