AB-FA024I8-19712-XA2 | ||
---|---|---|
DigiKey Part Number | 2007-AB-FA024I8-19712-XA2-ND | |
Manufacturer | ||
Manufacturer Product Number | AB-FA024I8-19712-XA2 | |
Description | ADDRESS LED STRIP SER RGB 60/M | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Addressable Lighting AB-FA 300 LED Strip Serial (Shift Register) Red, Green, Blue (RGB) 5000.00mm L x 10.00mm W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Strip | |
Number of LEDs | 300 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | 5000.00mm L x 10.00mm W | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | American Bright Flexible Light Strip Product Offering American Bright Flexible Light Strip Applications |
Featured Product | Smart RGB LED with Built-In IC |
HTML Datasheet | 8PIN 943 5050 LED |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥696.60650 | ¥13,932.13 |
Attribute | Description |
---|---|
Other Names | 2007-AB-FA024I8-19712-XA2 |
Standard Package | 1 |