DPS310 Pressure Sensor Qwiic, STEMMA QT Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4494

DigiKey Part Number
1528-4494-ND
Manufacturer
Manufacturer Product Number
4494
Description
BAROMETRIC PRESSURE / ALTITITUDE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
DPS310 Pressure Sensor Qwiic, STEMMA QT Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
Qwiic, STEMMA QT
Type
Sensor
Function
Pressure
Utilized IC / Part
DPS310
Contents
Board(s), Header(s)
Suggested Programming Environment
Arduino
Interconnect System
STEMMA QT (DUELink/Qwiic)
Note
Header(s) Not Installed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.27000¥62.27
Manufacturers Standard Package