2867 | ||
---|---|---|
DigiKey Part Number | 1528-1593-ND | |
Manufacturer | ||
Manufacturer Product Number | 2867 | |
Description | ADDRESS LED MODULE SERIAL RGBW | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Addressable Lighting Neopixel 8 LED Module Serial (Shift Register) Red, Green, Blue, White (RGBW) 51.10mm L x 10.20mm W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Module | |
Number of LEDs | 8 | |
Color | Red, Green, Blue, White (RGBW) | |
Controller Type | - | |
Utilized LED | SK6812 (5050) | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | 51.10mm L x 10.20mm W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.58000 | ¥67.58 |