
2869 | |
|---|---|
DigiKey Part Number | 1528-1595-ND |
Manufacturer | |
Manufacturer Product Number | 2869 |
Description | ADDRESS LED MODULE SERIAL RGBW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Neopixel 8 LED Module Serial (Shift Register) Red, Green, Blue, Cool White (RGBW) 51.10mm L x 10.20mm W |
Datasheet | Datasheet |
Category | Number of LEDs 8 |
Manufacturer Adafruit Industries LLC | Color Red, Green, Blue, Cool White (RGBW) |
Series | Utilized LED SK6812 (5050) |
Packaging Bulk | Interface Serial (Shift Register) |
Part Status Active | Mounting Type User Defined |
Configuration Module | Size / Dimension 51.10mm L x 10.20mm W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.75000 | ¥65.75 |











