Addressable Lighting - 24 LED Module I2C Red, Yellow-Green 101.60mm L x 12.70mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1721

DigiKey Part Number
1528-2010-ND
Manufacturer
Manufacturer Product Number
1721
Description
ADDRESS LED MOD I2C RED/YLW-GRN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 24 LED Module I2C Red, Yellow-Green 101.60mm L x 12.70mm W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red, Yellow-Green
Manufacturer
Adafruit Industries LLC
Controller Type
HT16K33
Packaging
Bulk
Interface
I2C
Part Status
Active
Mounting Type
User Defined
Configuration
Module
Size / Dimension
101.60mm L x 12.70mm W
Number of LEDs
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.08000¥89.08
Manufacturers Standard Package