
2058 | |
|---|---|
DigiKey Part Number | 2058-ND |
Manufacturer | |
Manufacturer Product Number | 2058 |
Description | KNOB FLUTED METAL POTENTIOMETER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob Shaft with Line on Top Metal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Fluted | |
Shaft Size | - | |
Diameter | 0.394" (10.00mm) | |
Height | 0.394" (10.00mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | - | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |










