5541 | ||
---|---|---|
DigiKey Part Number | 1528-5541-ND | |
Manufacturer | ||
Manufacturer Product Number | 5541 | |
Description | BLACK MICRO POTENTIOMETER KNOB - | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Ribbed Knob Shaft with Line on Top Plastic Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Ribbed | |
Shaft Size | - | |
Diameter | 0.500" (12.70mm) | |
Height | 0.622" (15.80mm) | |
Indicator | Line on Top | |
Material | Plastic | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.08000 | ¥25.08 |