ASV-60.000MHZ-E-T | ||
---|---|---|
DigiKey Part Number | 535-10088-2-ND - Tape & Reel (TR) 535-10088-1-ND - Cut Tape (CT) 535-10088-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASV-60.000MHZ-E-T | |
Description | XTAL OSC XO 60.0000MHZ HCMOS SMD | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 60 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ASV-60.000MHZ-E-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 60 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥9.63000 | ¥96.30 |
50 | ¥9.40300 | ¥470.15 |
100 | ¥8.05910 | ¥805.91 |
500 | ¥7.83532 | ¥3,917.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.60409 | ¥6,604.09 |
3,000 | ¥6.26833 | ¥18,804.99 |
5,000 | ¥6.04446 | ¥30,222.30 |
10,000 | ¥5.82059 | ¥58,205.90 |