ABLS-7.3728MHZ-B2-T | ||
---|---|---|
DigiKey Part Number | 535-9088-2-ND - Tape & Reel (TR) 535-9088-1-ND - Cut Tape (CT) 535-9088-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABLS-7.3728MHZ-B2-T | |
Description | CRYSTAL 7.3728MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 7.3728 MHz ±20ppm Crystal 18pF 100 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | ABLS-7.3728MHZ-B2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.68300 | ¥16.83 |
50 | ¥1.51540 | ¥75.77 |
100 | ¥1.34630 | ¥134.63 |
500 | ¥1.27934 | ¥639.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.07739 | ¥1,077.39 |
3,000 | ¥1.01002 | ¥3,030.06 |
5,000 | ¥0.97635 | ¥4,881.75 |
10,000 | ¥0.94269 | ¥9,426.90 |