TL760M33QKVURQ1 | ||
---|---|---|
DigiKey Part Number | 296-27620-2-ND - Tape & Reel (TR) 296-27620-1-ND - Cut Tape (CT) 296-27620-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TL760M33QKVURQ1 | |
Description | IC REG LINEAR 3.3V 500MA TO252-3 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | TL760M33QKVURQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 mA | |
Current - Supply (Max) | 30 mA | |
PSRR | 62dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.56900 | ¥125.69 |
25 | ¥11.85760 | ¥296.44 |
100 | ¥10.10160 | ¥1,010.16 |
250 | ¥9.48540 | ¥2,371.35 |
500 | ¥8.29966 | ¥4,149.83 |
1,000 | ¥6.87689 | ¥6,876.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.40264 | ¥16,006.60 |
5,000 | ¥6.16552 | ¥30,827.60 |
12,500 | ¥5.92838 | ¥74,104.75 |