Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA

LM2596S-3.3/NOPB

DigiKey Part Number
LM2596S-3.3/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2596S-3.3/NOPB
Description
IC REG BUCK 3.3V 3A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2596S-3.3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tube
Frequency - Switching
150kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
TO-263 (DDPAK-5)
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP64351SP-13Diodes Incorporated19,35431-AP64351SP-13CT-ND¥13.31000Similar
MIC4576-3.3WUMicrochip Technology150576-1532-5-ND¥36.88000Similar
MIC4576-3.3WU-TRMicrochip Technology1,416576-1551-1-ND¥36.88000Similar
In-Stock: 646
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.38000¥59.38
10¥45.77400¥457.74
45¥40.60378¥1,827.17
135¥37.99237¥5,128.97
270¥36.71389¥9,912.75
540¥35.66161¥19,257.27
1,035¥34.84369¥36,063.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.