



SML-LX0805IC-TR | |
|---|---|
DigiKey Part Number | 67-2189-2-ND - Tape & Reel (TR) 67-2189-1-ND - Cut Tape (CT) 67-2189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0805IC-TR |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-LX0805IC-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.32300 | ¥13.23 |
| 100 | ¥0.92700 | ¥92.70 |
| 500 | ¥0.74442 | ¥372.21 |
| 1,000 | ¥0.68380 | ¥683.80 |
| 2,000 | ¥0.63216 | ¥1,264.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.58819 | ¥2,352.76 |
| 8,000 | ¥0.55081 | ¥4,406.48 |
| 12,000 | ¥0.53160 | ¥6,379.20 |
| 20,000 | ¥0.50989 | ¥10,197.80 |
| 28,000 | ¥0.49698 | ¥13,915.44 |
| 40,000 | ¥0.48436 | ¥19,374.40 |
| 100,000 | ¥0.45651 | ¥45,651.00 |










