ASE3-25.000MHZ-K-T | |
---|---|
DigiKey Part Number | 535-ASE3-25.000MHZ-K-TTR-ND - Tape & Reel (TR) 535-ASE3-25.000MHZ-K-TCT-ND - Cut Tape (CT) 535-ASE3-25.000MHZ-K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE3-25.000MHZ-K-T |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE3-25.000MHZ-K-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥14.62100 | ¥146.21 |
50 | ¥14.27760 | ¥713.88 |
100 | ¥12.23850 | ¥1,223.85 |
500 | ¥11.89830 | ¥5,949.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.02854 | ¥10,028.54 |
3,000 | ¥9.51857 | ¥28,555.71 |
5,000 | ¥9.17863 | ¥45,893.15 |