
SN74AXCH8T245PWR | |
|---|---|
DigiKey Part Number | 296-50281-2-ND - Tape & Reel (TR) 296-50281-1-ND - Cut Tape (CT) 296-50281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXCH8T245PWR |
Description | IC TRANSLATION TXRX 0.65V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXCH8T245PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 0.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 24-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.74000 | ¥12.74 |
| 10 | ¥9.30300 | ¥93.03 |
| 25 | ¥8.44160 | ¥211.04 |
| 100 | ¥7.49980 | ¥749.98 |
| 250 | ¥7.05012 | ¥1,762.53 |
| 500 | ¥6.92112 | ¥3,460.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.37234 | ¥12,744.68 |
| 4,000 | ¥6.22115 | ¥24,884.60 |
| 6,000 | ¥6.14543 | ¥36,872.58 |
| 10,000 | ¥6.06156 | ¥60,615.60 |











