USB, Type-C Controller PMIC 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTC2000-I/MG

DigiKey Part Number
UTC2000-I/MG-ND
Manufacturer
Manufacturer Product Number
UTC2000-I/MG
Description
IC PORT CTLR USB TYPE C 16QFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
USB, Type-C Controller PMIC 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
UTC2000-I/MG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Microchip Technology
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-VFQFN Exposed Pad
Applications
USB, Type-C Controller
Supplier Device Package
16-QFN (3x3)
Current - Supply
185µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,330
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.90000¥12.90
25¥10.75080¥268.77
100¥10.33750¥1,033.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.