TPS65400RGZR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,627
Unit Price: ¥62.02000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 420
Unit Price: ¥71.45000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,640
Unit Price: ¥51.85000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 4A, 2A 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65400RGZR

DigiKey Part Number
296-40902-2-ND - Tape & Reel (TR)
296-40902-1-ND - Cut Tape (CT)
296-40902-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65400RGZR
Description
IC REG BCK ADJ 4A/2A QUAD 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 4A, 2A 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS65400RGZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
16.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
275kHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
4
Supplier Device Package
48-VQFN (7x7)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS65400QRGZRQ1Texas Instruments1,627296-42986-1-ND¥62.02000Parametric Equivalent
TPS65400QRGZTQ1Texas Instruments420296-43002-1-ND¥71.45000Parametric Equivalent
TPS65400RGZTTexas Instruments1,640296-38591-1-ND¥51.85000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.42000¥43.42
10¥33.12100¥331.21
25¥30.54280¥763.57
100¥27.70700¥2,770.70
250¥26.48284¥6,620.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥24.16023¥60,400.57
Manufacturers Standard Package