Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 4A, 2A 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65400RGZT

DigiKey Part Number
296-38591-2-ND - Tape & Reel (TR)
296-38591-1-ND - Cut Tape (CT)
296-38591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65400RGZT
Description
IC REG BCK ADJ 4A/2A QUAD 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 4A, 2A 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS65400RGZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
16.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
275kHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
4
Supplier Device Package
48-VQFN (7x7)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,640
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.85000¥51.85
10¥39.78700¥397.87
25¥36.76840¥919.21
100¥33.44800¥3,344.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥31.86560¥7,966.40
500¥30.91192¥15,455.96
750¥30.43425¥22,825.69
1,250¥29.90490¥37,381.12
1,750¥29.59577¥51,792.60
2,500¥29.29822¥73,245.55
Manufacturers Standard Package