New at DigiKey
AFII-SW-0060-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFII-SW-0060-T

DigiKey Part Number
535-AFII-SW-0060-TTR-ND - Tape & Reel (TR)
535-AFII-SW-0060-TCT-ND - Cut Tape (CT)
535-AFII-SW-0060-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFII-SW-0060-T
Description
FILTER SAW 1.176GHZ 5-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.176GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.4dB 20.46MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
1.176GHz
Bandwidth
20.46MHz
Insertion Loss
1.4dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.028" (0.70mm)
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,841
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.21000¥5.21
10¥4.22600¥42.26
25¥3.89640¥97.41
50¥3.66500¥183.25
100¥3.44670¥344.67
250¥3.17876¥794.69
500¥2.99006¥1,495.03
1,000¥2.81261¥2,812.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.44025¥12,201.25
10,000¥2.29537¥22,953.70
15,000¥2.21461¥33,219.15
25,000¥2.11680¥52,920.00
35,000¥2.06736¥72,357.60
Manufacturers Standard Package