
AFII-SW-0061-T | |
|---|---|
DigiKey Part Number | 535-AFII-SW-0061-TTR-ND - Tape & Reel (TR) 535-AFII-SW-0061-TCT-ND - Cut Tape (CT) 535-AFII-SW-0061-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFII-SW-0061-T |
Description | FILTER SAW 1.583GHZ 5-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.583GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.1dB 45MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1.1dB |
Manufacturer Abracon LLC | Applications General Purpose |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5-SMD, No Lead |
Part Status Active | Height (Max) 0.028" (0.70mm) |
Frequency - Center 1.583GHz | Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Bandwidth 45MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥4.92900 | ¥49.29 |
| 25 | ¥4.54520 | ¥113.63 |
| 50 | ¥4.27400 | ¥213.70 |
| 100 | ¥4.02000 | ¥402.00 |
| 250 | ¥3.70728 | ¥926.82 |
| 500 | ¥3.48730 | ¥1,743.65 |
| 1,000 | ¥3.28029 | ¥3,280.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.84604 | ¥14,230.20 |
| 10,000 | ¥2.67704 | ¥26,770.40 |
| 15,000 | ¥2.58283 | ¥38,742.45 |
| 25,000 | ¥2.46873 | ¥61,718.25 |










