ABM8W-16.0000MHZ-8-D1X-T3 | ||
---|---|---|
DigiKey Part Number | 535-14030-2-ND - Tape & Reel (TR) 535-14030-1-ND - Cut Tape (CT) 535-14030-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM8W-16.0000MHZ-8-D1X-T3 | |
Description | CRYSTAL 16.0000MHZ 8PF SMD | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 16 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM8W-16.0000MHZ-8-D1X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.60500 | ¥46.05 |
50 | ¥4.14900 | ¥207.45 |
100 | ¥3.68760 | ¥368.76 |
500 | ¥3.50292 | ¥1,751.46 |
1,000 | ¥2.94986 | ¥2,949.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.76554 | ¥8,296.62 |
6,000 | ¥2.67335 | ¥16,040.10 |
15,000 | ¥2.58116 | ¥38,717.40 |