SISA40DN-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SISA40DN-T1-GE3TR-ND - Tape & Reel (TR) SISA40DN-T1-GE3CT-ND - Cut Tape (CT) SISA40DN-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SISA40DN-T1-GE3 | |
Description | MOSFET N-CH 20V 43.7A/162A PPAK | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 43.7A (Ta), 162A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.1mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 10 V | |
Vgs (Max) | +12V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 3415 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.45900 | ¥54.59 |
100 | ¥3.77790 | ¥377.79 |
500 | ¥3.15650 | ¥1,578.25 |
1,000 | ¥2.68643 | ¥2,686.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.39259 | ¥7,177.77 |
6,000 | ¥2.26667 | ¥13,600.02 |
9,000 | ¥2.09877 | ¥18,888.93 |
30,000 | ¥2.07799 | ¥62,339.70 |