ABM8G-25.000MHZ-D4Y-T | ||
---|---|---|
DigiKey Part Number | 535-14415-2-ND - Tape & Reel (TR) 535-14415-1-ND - Cut Tape (CT) 535-14415-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM8G-25.000MHZ-D4Y-T | |
Description | CRYSTAL 25.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM8G-25.000MHZ-D4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.21100 | ¥42.11 |
50 | ¥3.78780 | ¥189.39 |
100 | ¥3.36670 | ¥336.67 |
500 | ¥3.19804 | ¥1,599.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.69308 | ¥2,693.08 |
3,000 | ¥2.52476 | ¥7,574.28 |
5,000 | ¥2.44059 | ¥12,202.95 |
10,000 | ¥2.35643 | ¥23,564.30 |