ABM8G-106-12.000MHZ-T | ||
---|---|---|
DigiKey Part Number | 535-14512-2-ND - Tape & Reel (TR) 535-14512-1-ND - Cut Tape (CT) 535-14512-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM8G-106-12.000MHZ-T | |
Description | CRYSTAL 12.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 12 MHz ±20ppm Crystal 10pF 120 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM8G-106-12.000MHZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.16900 | ¥31.69 |
50 | ¥2.85520 | ¥142.76 |
100 | ¥2.53830 | ¥253.83 |
500 | ¥2.41124 | ¥1,205.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.03050 | ¥2,030.50 |
3,000 | ¥1.90364 | ¥5,710.92 |
5,000 | ¥1.84017 | ¥9,200.85 |
10,000 | ¥1.77672 | ¥17,767.20 |