PIC18F87J50T-I/PT | ||
---|---|---|
DigiKey Part Number | PIC18F87J50T-I/PTTR-ND - Tape & Reel (TR) PIC18F87J50T-I/PTCT-ND - Cut Tape (CT) PIC18F87J50T-I/PTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PIC18F87J50T-I/PT | |
Description | IC MCU 8BIT 128KB FLASH 80TQFP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | PIC PIC® 18J Microcontroller IC 8-Bit 48MHz 128KB (64K x 16) FLASH 80-TQFP (12x12) | |
Datasheet | Datasheet | |
EDA/CAD Models | PIC18F87J50T-I/PT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 48MHz | |
Connectivity | EBI/EMI, I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT | |
Number of I/O | 65 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 3.8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-TQFP (12x12) | |
Package / Case | 80-TQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
25 | ¥45.97240 | ¥1,149.31 |
100 | ¥41.53930 | ¥4,153.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥41.53958 | ¥49,847.50 |