


ABM3B-20.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9125-2-ND - Tape & Reel (TR) 535-9125-1-ND - Cut Tape (CT) 535-9125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-20.000MHZ-B2-T |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-20.000MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥5.24300 | ¥52.43 |
| 25 | ¥4.95840 | ¥123.96 |
| 50 | ¥4.75160 | ¥237.58 |
| 100 | ¥4.55480 | ¥455.48 |
| 250 | ¥4.30772 | ¥1,076.93 |
| 500 | ¥4.12944 | ¥2,064.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.62053 | ¥3,620.53 |
| 2,000 | ¥3.33516 | ¥6,670.32 |
| 3,000 | ¥3.30020 | ¥9,900.60 |
| 5,000 | ¥3.26351 | ¥16,317.55 |
| 7,000 | ¥3.25434 | ¥22,780.38 |
| 10,000 | ¥3.24533 | ¥32,453.30 |









