ABM3-13.560MHZ-B2-T | |
---|---|
DigiKey Part Number | 535-9101-2-ND - Tape & Reel (TR) 535-9101-1-ND - Cut Tape (CT) 535-9101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-13.560MHZ-B2-T |
Description | CRYSTAL 13.5600MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-13.560MHZ-B2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.77800 | ¥47.78 |
50 | ¥4.30000 | ¥215.00 |
100 | ¥3.82230 | ¥382.23 |
500 | ¥3.63116 | ¥1,815.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.05774 | ¥3,057.74 |
3,000 | ¥2.86665 | ¥8,599.95 |
5,000 | ¥2.77108 | ¥13,855.40 |
10,000 | ¥2.67553 | ¥26,755.30 |