EMI7204MUTAG | ||
---|---|---|
DigiKey Part Number | EMI7204MUTAGOSTR-ND - Tape & Reel (TR) EMI7204MUTAGOSCT-ND - Cut Tape (CT) EMI7204MUTAGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EMI7204MUTAG | |
Description | FILTER LC(PI) 17NH/12PF ESD SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 4 Channel L = 17nH, C = 12pF 30 mA 8-UFDFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 250MHz (Cutoff) | |
Attenuation Value | -23dB @ 800MHz ~ 6GHz | |
Resistance - Channel (Ohms) | 10 | |
Current | 30 mA | |
Values | L = 17nH, C = 12pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Size / Dimension | 0.067" L x 0.053" W (1.70mm x 1.35mm) | |
Height | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.68400 | ¥46.84 |
25 | ¥4.39640 | ¥109.91 |
100 | ¥3.58790 | ¥358.79 |
250 | ¥3.33308 | ¥833.27 |
500 | ¥2.83650 | ¥1,418.25 |
1,000 | ¥2.26921 | ¥2,269.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.05650 | ¥6,169.50 |
6,000 | ¥1.91467 | ¥11,488.02 |
15,000 | ¥1.84375 | ¥27,656.25 |
30,000 | ¥1.77284 | ¥53,185.20 |