8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPM27224-SO1R

DigiKey Part Number
5503-TPM27224-SO1RTR-ND - Tape & Reel (TR)
5503-TPM27224-SO1RCT-ND - Cut Tape (CT)
5503-TPM27224-SO1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPM27224-SO1R
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
TPM27224-SO1R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 23V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
9ns, 8ns
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,867
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.72100¥27.21
25¥2.42800¥60.70
100¥2.10790¥210.79
250¥1.95456¥488.64
500¥1.86212¥931.06
1,000¥1.78612¥1,786.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.63396¥6,535.84
Manufacturers Standard Package