Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 4 position 0.100" (2.54mm)
LHA-04-TS
LHA-04-TS

LHA-04-TS

DigiKey Part Number
2057-LHA-04-TS-ND
Manufacturer
Manufacturer Product Number
LHA-04-TS
Description
CONN HEADER VERT 4POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.291" (7.40mm)
Mfr
Contact Length - Post
0.134" (3.40mm)
Series
Overall Contact Length
0.559" (14.20mm)
Packaging
Bag
Insulation Height
0.134" (3.40mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA), Nylon
Number of Rows
1
Operating Temperature
-25°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-2
Style
Insulation Color
Ivory
Shrouding
Shrouded - 1 Wall
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
250VAC
Termination
Solder
Base Product Number
Fastening Type
Friction Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,925
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥1.51300¥15.13
100¥1.28520¥128.52
500¥1.14688¥573.44
1,000¥1.09214¥1,092.14
5,000¥0.97477¥4,873.85
10,000¥0.92823¥9,282.30
Manufacturers Standard Package