
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Color White |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.87000 | ¥0.87 |
| 10 | ¥0.59500 | ¥5.95 |
| 25 | ¥0.55600 | ¥13.90 |
| 50 | ¥0.52980 | ¥26.49 |
| 100 | ¥0.50450 | ¥50.45 |
| 250 | ¥0.47284 | ¥118.21 |
| 500 | ¥0.45010 | ¥225.05 |
| 1,000 | ¥0.42850 | ¥428.50 |
| 3,000 | ¥0.39650 | ¥1,189.50 |













