
MTA-C-R | |
|---|---|
DigiKey Part Number | 2057-MTA-C-RTR-ND - Tape & Reel (TR) 2057-MTA-C-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MTA-C-R |
Description | CONN 22-28 AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Non-Gendered |
Manufacturer Adam Tech | Contact Termination Crimp |
Series | Wire Gauge 22-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.71100 | ¥7.11 |
| 25 | ¥0.66800 | ¥16.70 |
| 50 | ¥0.63680 | ¥31.84 |
| 100 | ¥0.60620 | ¥60.62 |
| 250 | ¥0.56828 | ¥142.07 |
| 500 | ¥0.54118 | ¥270.59 |
| 1,000 | ¥0.51537 | ¥515.37 |
| 2,500 | ¥0.48302 | ¥1,207.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.43797 | ¥4,379.70 |
| 20,000 | ¥0.41706 | ¥8,341.20 |
| 30,000 | ¥0.40529 | ¥12,158.70 |
| 50,000 | ¥0.39095 | ¥19,547.50 |
| 70,000 | ¥0.38178 | ¥26,724.60 |
| 100,000 | ¥0.37229 | ¥37,229.00 |


















