
EPS300-3/8-48"-CLEAR-125 PCS | |
|---|---|
DigiKey Part Number | 3M156160-ND |
Manufacturer | |
Manufacturer Product Number | EPS300-3/8-48"-CLEAR-125 PCS |
Description | HEATSHRINK TUBING 3/8-48"1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.120" (3.05mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Fluid Resistant, Self Extinguishing, Water Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.46000 | ¥94.46 |
| 2 | ¥86.85500 | ¥173.71 |
| 3 | ¥82.68667 | ¥248.06 |
| 5 | ¥77.74200 | ¥388.71 |
| 7 | ¥74.65143 | ¥522.56 |
| 10 | ¥71.49800 | ¥714.98 |
| 25 | ¥64.01080 | ¥1,600.27 |
| 50 | ¥58.87200 | ¥2,943.60 |
| 100 | ¥54.14700 | ¥5,414.70 |










