
CHG-2010-001010-KEP | |
|---|---|
DigiKey Part Number | 3M9086-ND |
Manufacturer | |
Manufacturer Product Number | CHG-2010-001010-KEP |
Description | CONN RCPT 10P IDC 22-24AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 22-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-24 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.88000 | ¥68.88 |
| 10 | ¥58.49800 | ¥584.98 |
| 25 | ¥54.83640 | ¥1,370.91 |
| 50 | ¥52.21660 | ¥2,610.83 |
| 100 | ¥49.72420 | ¥4,972.42 |
| 300 | ¥46.01703 | ¥13,805.11 |
| 500 | ¥44.38894 | ¥22,194.47 |
| 1,000 | ¥42.27255 | ¥42,272.55 |

















