929647-05-xx-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929647-05-06-I

DigiKey Part Number
3M156522-06-ND
Manufacturer
Manufacturer Product Number
929647-05-06-I
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.610" (15.49mm)
Overall Contact Length
0.945" (24.00mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.92000¥21.92
10¥19.10600¥191.06
100¥17.07230¥1,707.23
500¥14.22698¥7,113.49
1,000¥12.19458¥12,194.58
5,000¥10.81250¥54,062.50
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 262
Unit Price: ¥93.24000
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: ¥4.31000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 250
Unit Price: ¥7.81000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 88
Unit Price: ¥12.67000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 253
Unit Price: ¥14.64000