
Category | Contact Length - Post 0.610" (15.49mm) |
Mfr | Overall Contact Length 0.945" (24.00mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.235" (5.97mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.76900 | ¥37.69 |
| 100 | ¥3.10570 | ¥310.57 |
| 500 | ¥2.70090 | ¥1,350.45 |
| 1,000 | ¥2.22827 | ¥2,228.27 |
| 5,000 | ¥1.95820 | ¥9,791.00 |
| 10,000 | ¥1.82315 | ¥18,231.50 |







