6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929850-01-06-10

DigiKey Part Number
929850-01-06-ND
Manufacturer
Manufacturer Product Number
929850-01-06-10
Description
CONN RCPT 6POS 0.1 GOLD PCB
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.325" (8.25mm)
Part Status
Active
Contact Length - Post
0.125" (3.18mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin-Lead
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Voltage Rating
1500V
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Copper Alloy
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 612
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.55000¥23.55
10¥21.39700¥213.97
100¥18.85470¥1,885.47
500¥16.02650¥8,013.25
1,000¥13.66974¥13,669.74
5,000¥12.25562¥61,278.10
Manufacturers Standard Package
Alternate Length
CONN RCPT 36POS 0.1 GOLD PCB
In-Stock: 0
Unit Price:
CONN RCPT 23POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥83.08000
CONN RCPT 1POS GOLD PCB
In-Stock: 2480
Unit Price: ¥5.01000
CONN RCPT 2POS 0.1 GOLD PCB
In-Stock: 598
Unit Price: ¥9.13000
CONN RCPT 3POS 0.1 GOLD PCB
In-Stock: 1029
Unit Price: ¥12.71000