
929835-01-06-RK | |
|---|---|
DigiKey Part Number | 3M156872-06-ND |
Manufacturer | |
Manufacturer Product Number | 929835-01-06-RK |
Description | CONN HEADER R/A 6POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.235" (5.97mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Insulation Height 0.115" (2.92mm) |
Part Status Discontinued at DigiKey | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.98000 | ¥6.98 |
| 10 | ¥5.94000 | ¥59.40 |
| 100 | ¥5.04370 | ¥504.37 |
| 500 | ¥4.50156 | ¥2,250.78 |
| 1,000 | ¥4.28660 | ¥4,286.60 |
| 5,000 | ¥3.82644 | ¥19,132.20 |
| 10,000 | ¥3.64391 | ¥36,439.10 |








