Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929835-01-03-RK

DigiKey Part Number
3M156872-03-ND
Manufacturer
Manufacturer Product Number
929835-01-03-RK
Description
CONN HEADER R/A 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929835-01-03-RK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.110" (2.79mm)
Packaging
Bulk
Insulation Height
0.115" (2.92mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,570
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.86000¥2.86
10¥2.44400¥24.44
100¥1.90340¥190.34
500¥1.63120¥815.60
1,000¥1.35931¥1,359.31
5,000¥1.16511¥5,825.55
10,000¥1.08744¥10,874.40
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 1POS
In-Stock: 2499
Unit Price: ¥3.49000
CONN HEADER R/A 2POS 2.54MM
In-Stock: 288
Unit Price: ¥4.21000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 505
Unit Price: ¥3.85000
CONN HEADER R/A 5POS 2.54MM
In-Stock: 613
Unit Price: ¥6.27000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 10890
Unit Price: ¥6.98000