
929835-01-01-RK | |
|---|---|
DigiKey Part Number | 3M156872-01-ND |
Manufacturer | |
Manufacturer Product Number | 929835-01-01-RK |
Description | CONN HEADER R/A 1POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 1 position |
Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.115" (2.92mm) |
Packaging Bulk | Contact Shape Square |
Part Status Discontinued at DigiKey | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.49000 | ¥3.49 |
| 10 | ¥2.93400 | ¥29.34 |
| 100 | ¥2.48960 | ¥248.96 |
| 500 | ¥2.22216 | ¥1,111.08 |
| 1,000 | ¥2.11606 | ¥2,116.06 |
| 5,000 | ¥1.88878 | ¥9,443.90 |
| 10,000 | ¥1.79864 | ¥17,986.40 |







