Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929500-01-06-RK

DigiKey Part Number
929500E-01-06-ND
Manufacturer
Manufacturer Product Number
929500-01-06-RK
Description
CONN HEADER R/A 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.295" (7.49mm)
Series
Contact Length - Post
0.130" (3.30mm)
Packaging
Bulk
Insulation Height
0.110" (2.79mm)
Part Status
Discontinued at DigiKey
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 969
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.95000¥8.95
10¥7.62200¥76.22
100¥6.47950¥647.95
500¥5.78316¥2,891.58
1,000¥5.50699¥5,506.99
5,000¥4.91597¥24,579.85
10,000¥4.68152¥46,815.20
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 1POS
In-Stock: 763
Unit Price: ¥1.52000
CONN HEADER R/A 2POS 2.54MM
In-Stock: 0
Unit Price: ¥2.86000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 30
Unit Price: ¥4.29000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 845
Unit Price: ¥6.98000
CONN HEADER R/A 5POS 2.54MM
In-Stock: 452
Unit Price: ¥6.17000