Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929500-01-03-RK

DigiKey Part Number
929500E-01-03-ND
Manufacturer
Manufacturer Product Number
929500-01-03-RK
Description
CONN HEADER R/A 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.295" (7.49mm)
Series
Contact Length - Post
0.130" (3.30mm)
Packaging
Bulk
Insulation Height
0.110" (2.79mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥3.64400¥36.44
100¥2.83270¥283.27
500¥2.42838¥1,214.19
1,000¥2.02361¥2,023.61
5,000¥1.73451¥8,672.55
10,000¥1.61887¥16,188.70
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 1POS
In-Stock: 763
Unit Price: ¥1.52000
CONN HEADER R/A 2POS 2.54MM
In-Stock: 0
Unit Price: ¥2.86000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 855
Unit Price: ¥6.98000
CONN HEADER R/A 5POS 2.54MM
In-Stock: 452
Unit Price: ¥6.18000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 969
Unit Price: ¥8.95000