Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929500-01-02-RK

DigiKey Part Number
929500E-01-02-ND
Manufacturer
Manufacturer Product Number
929500-01-02-RK
Description
CONN HEADER R/A 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.295" (7.49mm)
Series
Contact Length - Post
0.130" (3.30mm)
Packaging
Bulk
Insulation Height
0.110" (2.79mm)
Part Status
Discontinued at DigiKey
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.86000¥2.86
10¥2.42400¥24.24
100¥1.88760¥188.76
500¥1.61760¥808.80
1,000¥1.34796¥1,347.96
5,000¥1.15540¥5,777.00
10,000¥1.07837¥10,783.70
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 1POS
In-Stock: 763
Unit Price: ¥1.52000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 30
Unit Price: ¥4.29000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 845
Unit Price: ¥6.98000
CONN HEADER R/A 5POS 2.54MM
In-Stock: 452
Unit Price: ¥6.17000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 969
Unit Price: ¥8.95000