37B04-D162-W00 MB 500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37B04-D162-W00 MB 500
Mini-Clamp Connectors from 3M PIO | DigiKey

37B03-D162-W00 MB 500

DigiKey Part Number
19-37B03-D162-W00MB500-ND
Manufacturer
Manufacturer Product Number
37B03-D162-W00 MB 500
Description
CONN WIREMOUNT SOCKET 3POS 26-20
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC Gold 20-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Case
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
3
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
20-26 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.65000¥12.65
10¥10.72500¥107.25
25¥10.04920¥251.23
50¥9.56940¥478.47
100¥9.11130¥911.13
250¥8.54036¥2,135.09
500¥8.13252¥4,066.26
1,000¥7.74435¥7,744.35
2,500¥7.25966¥18,149.15
Manufacturers Standard Package