37A04-C206-W00 MB 500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37A04-C206-W00 MB 500
Mini-Clamp Connectors from 3M PIO | DigiKey

37A03-C206-W00 MB 500

DigiKey Part Number
19-37A03-C206-W00MB500-ND
Manufacturer
Manufacturer Product Number
37A03-C206-W00 MB 500
Description
CONN WIREMOUNT PLUG 3POS 24-20AW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Plug Connector IDC Gold 20-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Case
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
3
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
20-24 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.75000¥10.75
10¥9.14600¥91.46
25¥8.57040¥214.26
50¥8.15860¥407.93
100¥7.76920¥776.92
250¥7.28208¥1,820.52
500¥6.93426¥3,467.13
1,000¥6.60316¥6,603.16
2,500¥6.18985¥15,474.62
Manufacturers Standard Package