12226-5150-00FR | ||
---|---|---|
DigiKey Part Number | MSDR26-ND | |
Manufacturer | ||
Manufacturer Product Number | 12226-5150-00FR | |
Description | CONN RCPT 26POS R/A SOLDER | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 12226-5150-00FR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Mating Side (M2) | |
Type | - | |
Features | Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.58000 | ¥116.58 |
10 | ¥103.33000 | ¥1,033.30 |
25 | ¥99.35320 | ¥2,483.83 |
40 | ¥95.37925 | ¥3,815.17 |
100 | ¥90.08110 | ¥9,008.11 |
300 | ¥82.13280 | ¥24,639.84 |
500 | ¥76.83398 | ¥38,416.99 |
1,000 | ¥70.47531 | ¥70,475.31 |